WIMA MKP1O131005F00KH00
| Manufacturer | |
| MPN | MKP1O131005F00KH00 |
| LCSC Part # | C19820147 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100nF 1kV -55℃~+105℃ ±10% Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 100nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WIMA MKP 10 is a polypropylene (PP) capacitor for pulse applications, featuring double-sided metallized electrodes, with PCM dimensions ranging from 7.5mm to 52.5mm. Capacitance ranges from 1000pF to 47μF, with rated voltages from 100VDC to 3000VDC.
Features
AI Translation
- Pulse load construction
- Self-healing capability
- Extremely low dissipation factor
- Negative capacitance change with temperature
- AEC-Q200 qualified
- RoHS 2015/863 compliant
Applications
AI Translation
- Pulse applications such as switch-mode power supplies
- Televisions and monitors
- Lighting
- Audio/video equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8143 | $ 1.81 |
| 200+ | $ 0.7238 | $ 144.76 |
| 480+ | $ 0.7 | $ 336.00 |
| 960+ | $ 0.6889 | $ 661.34 |
Standard Packaging480/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 100nF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WIMA MKP 10 is a polypropylene (PP) capacitor for pulse applications, featuring double-sided metallized electrodes, with PCM dimensions ranging from 7.5mm to 52.5mm. Capacitance ranges from 1000pF to 47μF, with rated voltages from 100VDC to 3000VDC.
Features
AI Translation
- Pulse load construction
- Self-healing capability
- Extremely low dissipation factor
- Negative capacitance change with temperature
- AEC-Q200 qualified
- RoHS 2015/863 compliant
Applications
AI Translation
- Pulse applications such as switch-mode power supplies
- Televisions and monitors
- Lighting
- Audio/video equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

