LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR CD4023S product image
  • CD4023S thumbnail 1
  • CD4023S thumbnail 2
  • CD4023S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR CD4023SRoHS

Manufacturer
GRAsian Brands
MPN
CD4023S
LCSC Part #
C19818879
Packaging
SOP-14
Customer #
Key Attributes
Three-input NAND gate integrated circuit
Datasheetpdf iconGR CD4023S
In-Stock: 1,835
1,835 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.184$ 0.92
50+$ 0.1589$ 7.95
150+$ 0.1482$ 22.23
500+$ 0.1348$ 67.40
2,500+$ 0.1289$ 322.25
4,000+$ 0.1253$ 501.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerGR
PackagingSOP-14
Features-
Operating Temperature0℃~+60℃
Input Logic Level - High3.5V~11V
Logic FamilyCD4 Series
Input Logic Level - Low1.5V~4V
Output Logic Level - High4.95V~14.95V
Quiescent Current(Iq)1uA
Voltage - Supply3V~15V
Number of Channels3;3
Current - Output High(IOH)10mA
Propagation Delay40ns@15V,51pF
Output Logic Level - Low50mV
Current - Output Low(IOL)17mA

Introduction

AI Translation

CD4023 is a low-power, wide supply voltage range triple 3-input NAND gate IC designed using advanced CMOS technology. It integrates three independent 3-input NAND gate circuits, with buffered inputs and outputs, offering excellent noise immunity and drive capability.

Features

AI Translation
  • Low input current: IIN ≤ 1μA, @VIN = VDD = 15V, Ta = 25℃
  • Low quiescent power consumption: IDD ≤ 1μA, @VDD = 15V, Ta = 25℃
  • Wide operating voltage range: 3.0V to 15.0V
  • Package types: DIP14, SOP14

Applications

AI Translation

Digital logic driving, industrial control applications