LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VISHAY P4SMA200CAHE3_A/I product image
Abbildung ähnlich

VISHAY P4SMA200CAHE3_A/IRoHS

Hersteller
Herst.-Teilenr.
P4SMA200CAHE3_A/I
LCSC-Nr.
C1979642
Verp.
SMA(DO-214AC)
Kundennummer
Hauptmerkm.
274VC Clamp 1.1A@10/1000us Ipp TVS DIODE SMA(DO-214AC)
Datenblattpdf iconVISHAY P4SMA200CAHE3_A/I
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.1782$ 0.18
200+$ 0.069$ 13.80
500+$ 0.0666$ 33.30
1,000+$ 0.0654$ 65.40
Standardgehäuse7500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerVISHAY
Verp.SMA(DO-214AC)
Clamping Voltage274V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)1.1A@10/1000us
Peak Pulse Power Dissipation (Ppp)300W
Voltage - Breakdown210V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)171V

Merkmale

KI-Übersetzung
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni- directional and bi- directional
  • 400 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01% (300 W above 91 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J- STD- 020, LF maximum peak of 260℃
  • AEC- Q101 qualified available
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Anwendungen

KI-Übersetzung
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.