VISHAY SMAJ48A-M3/5A
| Manufacturer | |
| MPN | SMAJ48A-M3/5A |
| LCSC Part # | C1979414 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 77.4VC Clamp 5.2A@10/1000us Ipp TVS DIODE SMA(DO-214AC) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?299912
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1277 | $ 0.13 |
| 200+ | $ 0.0494 | $ 9.88 |
| 500+ | $ 0.0477 | $ 23.85 |
| 1,000+ | $ 0.0468 | $ 46.80 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?299912
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1979414 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMAJ48A | R+O | DO-214AC(SMA) | 44,400 | $ 0.0373 | ||
| SMAJ48A | PAKER | SMA | 5,000 | $ 0.0356 | ||
| SMAJ48A | BORN | SMA(DO-214AC) | 1,180 | $ 0.055 | ||
| SMAJ48A | ZHIDE | DO-214AC(SMA) | 820 | $ 0.0613 | ||
| SMAJ48A | OTW | SMA(DO-214AC) | 680 | $ 0.0271 | ||
| SMAJ48A | Jingdao Microelectronics | SMA | 4,980 | $ 0.0314 | ||
| SMAJ48A | TWGMC | DO-214AC(SMA) | 2,040 | $ 0.0363 | ||
| SMAJ48A | Littelfuse | DO-214AC(SMA) | 1,950 | $ 0.1146 | ||
| SMAJ48A | MDD(Microdiode Semiconductor) | DO-214AC(SMA) | 780 | $0.0436 $0.0449 | ||
| SMAJ48A | MDM | SMA | 180 | $ 0.0282 | ||
| SMAJ48AHE3_A/I | VISHAY | SMA(DO-214AC) | 0 | $ 0.1359 | ||
| SMAJ48A-E3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.1031 | ||
| SMAJ48A-M3/61 | VISHAY | SMA(DO-214AC) | 0 | $ 0.1319 | ||
| SMAJ48AHE3_A/H | VISHAY | SMA(DO-214AC) | 0 | $ 0.1355 | ||
| SMAJ48A | Huixin | SMA | 0 | $0.0792 $0.09 | ||
| SMAJ48A-AT/TR13 | YAGEO | DO-214AC(SMA) | 0 | $ 0.0367 | ||
| SMAJ48AHE3-TP | MCC | DO-214AC(SMA) | 0 | $ 0.1688 | ||
| SMAJ48A-A | Yenyo Technology | DO-214AC (SMA) | 0 | $ 0.157 | ||
| SMAJP4KE56A-TP | MCC | DO-214AC(SMA) | 0 | $ 0.1757 | ||
| SMAJP4KE56AHE3-TP | MCC | DO-214AC(SMA) | 0 | $ 0.1848 |

