MOLEX 430251010
| Manufacturer | |
| MPN | 430251010 |
| LCSC Part # | C19793398 |
| Packaging | P=3mm |
| Customer # | |
| Key Attributes | CONN HOUSING 10POS 3mm DUAL ROW Micro-Fit(MX 3.0) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=3mm | |
| Pitch | 3mm | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| With Wings | Without Fins | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Holes Structure | 2x5P | |
| Number of PINs Per Row | 5 | |
| Color | Black | |
| Plastic Material | PA | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=3mm | |
| Pitch | 3mm | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Holes Structure | 2x5P | |
| Number of PINs Per Row | 5 | |
| Color | Black | |
| Plastic Material | PA | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
In-Stock: 1,650
1,650 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6943 | $ 0.69 |
| 10+ | $ 0.5856 | $ 5.86 |
| 30+ | $ 0.5305 | $ 15.92 |
| 100+ | $ 0.4769 | $ 47.69 |
| 500+ | $ 0.4445 | $ 222.25 |
| 1,500+ | $ 0.4283 | $ 642.45 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=3mm | |
| Pitch | 3mm | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| With Wings | Without Fins | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Holes Structure | 2x5P | |
| Number of PINs Per Row | 5 | |
| Color | Black | |
| Plastic Material | PA | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=3mm | |
| Pitch | 3mm | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 2 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Holes Structure | 2x5P | |
| Number of PINs Per Row | 5 | |
| Color | Black | |
| Plastic Material | PA | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



