MOLEX 190690035
| Manufacturer | |
| MPN | 190690035 |
| LCSC Part # | C19789989 |
| Packaging | - |
| Customer # | |
| Key Attributes | RING TONGUE TERMINAL, 100 SERIES, 22 - 18AWG |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.39mm | |
| Wire Gauge - mm2 | 0.25~1.5 | |
| Wire Gauge - AWG | 18~22 | |
| Tail Diameter | 1.57mm | |
| Head Width | 8.18mm | |
| Head Type | Circular ring | |
| Overall Length | 16.28mm | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.39mm | |
| Wire Gauge - mm2 | 0.25~1.5 | |
| Wire Gauge - AWG | 18~22 | |
| Tail Diameter | 1.57mm |
| Type | Description | |
|---|---|---|
| Head Width | 8.18mm | |
| Head Type | Circular ring | |
| Overall Length | 16.28mm | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
In-Stock: 1,600
1,600 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.254 | $ 1.27 |
| 50+ | $ 0.2118 | $ 10.59 |
| 150+ | $ 0.1937 | $ 29.06 |
| 500+ | $ 0.1711 | $ 85.55 |
| 2,500+ | $ 0.1611 | $ 402.75 |
| 5,000+ | $ 0.155 | $ 775.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.39mm | |
| Wire Gauge - mm2 | 0.25~1.5 | |
| Wire Gauge - AWG | 18~22 | |
| Tail Diameter | 1.57mm | |
| Head Width | 8.18mm | |
| Head Type | Circular ring | |
| Overall Length | 16.28mm | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.39mm | |
| Wire Gauge - mm2 | 0.25~1.5 | |
| Wire Gauge - AWG | 18~22 | |
| Tail Diameter | 1.57mm |
| Type | Description | |
|---|---|---|
| Head Width | 8.18mm | |
| Head Type | Circular ring | |
| Overall Length | 16.28mm | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



