LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP1J042707H00JSSD product image
Images for reference only

WIMA MKP1J042707H00JSSD

Manufacturer
MPN
MKP1J042707H00JSSD
LCSC Part #
C19778652
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
Datasheetpdf iconWIMA MKP1J042707H00JSSD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.7331$ 13.73
224+$ 5.4797$ 1227.45
448+$ 5.2976$ 2373.32
1,008+$ 5.2066$ 5248.25
Standard Packaging112/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-

Introduction

AI Translation

WIMA MKP 10 is a polypropylene (PP) capacitor for pulse applications, featuring double-sided metallized electrodes, with PCM dimensions ranging from 7.5mm to 52.5mm. Capacitance ranges from 1000pF to 47μF, with rated voltages from 100VDC to 3000VDC.

Features

AI Translation
  • Pulse load construction
  • Self-healing capability
  • Extremely low dissipation factor
  • Negative capacitance change with temperature
  • AEC-Q200 qualified
  • RoHS 2015/863 compliant

Applications

AI Translation
  • Pulse applications such as switch-mode power supplies
  • Televisions and monitors
  • Lighting
  • Audio/video equipment