LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8474AC-I8T1U product image
Images for reference only

ABLIC S-8474AC-I8T1URoHS

Manufacturer
MPN
S-8474AC-I8T1U
LCSC Part #
C19760819
Packaging
SNT-8A
Customer #
Key Attributes
SNT-8A Power Management - Specialized RoHS
Datasheetpdf iconABLIC S-8474AC-I8T1U
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5555$ 2.56
10+$ 2.4987$ 24.99
30+$ 2.4597$ 73.79
100+$ 2.4223$ 242.23
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerABLIC
PackagingSNT-8A
FeaturesUnder-voltage lockout;Over temperature protection;Status display function

Introduction

AI Translation

The S-8474 Series is Wireless Power Transmitter Control IC, which is configured with an ON time control circuit, an OFF time control circuit, a reception detection circuit, a UVLO circuit, a high temperature detection circuit, etc.

Features

AI Translation
  • Power supply voltage: VDD = 4.5V to 6.5V
  • Current consumption: During operation: ISS1 = 200 μA typ. During standby: ITB = 3.0 μA max.
  • UVLO detection voltage: VUVLO- = 4.1 V typ.
  • tON time is settable by connecting an external resistor to the RTON pin.
  • Power saving is possible by intermittent operation during standby time of a receiver module. Active time: tACT = 5.0 ms typ. Sleep time: tSLEEP = 25.0 ms typ.
  • TH pin detection voltage is selectable: 0.667 V, 0.577 V, 0.500 V, 0.429 V, 0.370 V
  • Built-in reception detection circuit
  • Status display function: Available by connecting an external LED to the STATUS pin. Continuous operation mode: Lighting Intermittent operation mode: Lights-out High temperature protection mode: Blinking
  • Over temperature protection function: Available by connecting a thermistor to the TH pin.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Device for wireless power
  • Small-sized wireless charging system