LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8473AAA-I8T1U product image
Images for reference only

ABLIC S-8473AAA-I8T1URoHS

Manufacturer
MPN
S-8473AAA-I8T1U
LCSC Part #
C19760818
Packaging
SNT-8A
Customer #
Key Attributes
SNT-8A Power Management - Specialized RoHS
Datasheetpdf iconABLIC S-8473AAA-I8T1U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1872$ 1.19
200+$ 0.474$ 94.80
500+$ 0.4586$ 229.30
1,000+$ 0.4508$ 450.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerABLIC
PackagingSNT-8A
FeaturesUnder-voltage lockout;Short-Circuit Protection;Safety timer termination;Over temperature protection;Status display function

Introduction

AI Translation

The S-8473 Series is Wireless Power Receiver Control IC, which is configured with an overvoltage detection circuit, a charge current control circuit, a VBAT voltage detection circuit, a UVLO circuit, high temperature / low temperature detection circuit, etc. This IC has a charge function to a small lithium-ion rechargeable battery.

Features

AI Translation
  • Power supply voltage: VDD = 2.2 V to 5.0 V
  • Current consumption during charge operation: ISS1 = 250 μA typ.
  • VBAT pin current consumption during power-down: lPDN = 1.0 μA max.
  • UVLO detection voltage: VUVLO- = 2.0 V typ.
  • Charge function to a small lithium-ion rechargeable battery Charge current: lLIM = 33 mA typ. Precharge current: |PRE = 3.3 mA typ. Precharge completion voltage: 2.4 V to 3.4 V (50 mV step) Charge completion voltage: 4.0 V to 4.5 V (50 mV step) Recharge start voltage: 3.6 V to 4.45 V Recharge start voltage = charge completion voltage − charge hysteresis voltage (The charge hysteresis voltage can be selected from a range of 0.05 V to 0.40 V in 50 mV step.) Short-circuit detection voltage: 1.5 V to 2.0 V (50 mV step) Charge timer function: The charge operation stops after the elapse of 4.0 hours. ([Cc] = 4.7 nF) The time is settable by connecting an external capacitor to the CT pin.
  • High temperature / low temperature protection function: Available by connecting a thermistor to the TH pin.
  • Status display function: Available by connecting an external LED to the STATUS pin. During charge operation: Lighting During charge operation stop: Lights-out During error detection: Blinking
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free.

Applications

AI Translation
  • Device for wireless power
  • Small-sized wireless charge system