ABLIC S-82B1AAF-I6T1U
| Manufacturer | |
| MPN | S-82B1AAF-I6T1U |
| LCSC Part # | C19760781 |
| Packaging | SNT-6A |
| Customer # | |
| Key Attributes | Lithium Battery SNT-6A Battery Management RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The S-82B1A Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries and includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. The S-82B1A Series has an input pin for charge-discharge control signal, allowing for charge-discharge control with an external signal.
Features
- Charge-discharge control function CTL pin control logic: CTL pin internal resistance: CTL pin internal resistance value:
- 3.500 V to 4.600 V (5 mV step) Accuracy ±20 mV
- 3.100 V to 4.600 V Accuracy ±50 mV
- 2.000 V to 3.000 V (10 mV step) Accuracy ±50 mV
- 2.000 V to 3.400 V Accuracy ±100 mV
- 0.010 V to 0.100 V (1 mV step) Accuracy ±3 mV
- 0.030 V to 0.200 V (1 mV step) Accuracy ±5 mV
- 0.050 V to 0.500 V (5 mV step) Accuracy ±20 mV
- −0.100 V to −0.010 V (1 mV step) Accuracy ±3 mV
- Active "H", active "L"
- Pull-up, pull-down
- 1.0 MΩ, 2.0 MΩ, 3.0 MΩ, 4.0 MΩ, 5.0 MΩ
- Enabled, inhibited
- Available, unavailable
- Load disconnection, charger connection
- High-withstand voltage
- Wide operation temperature range
- Low current consumption
- During operation: 2.0 μA typ., 4.0 μA max. (Ta = +25°C)
- During power-down: 50 nA max. (Ta = +25°C)
- During overdischarge: 500 nA max. (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free
Applications
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4737 | $ 1.47 |
| 10+ | $ 1.2284 | $ 12.28 |
| 30+ | $ 1.0951 | $ 32.85 |
| 100+ | $ 0.9424 | $ 94.24 |
| 500+ | $ 0.8758 | $ 437.90 |
| 1,000+ | $ 0.8449 | $ 844.90 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 2uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 1.5V~6V | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The S-82B1A Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries and includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. The S-82B1A Series has an input pin for charge-discharge control signal, allowing for charge-discharge control with an external signal.
Features
- Charge-discharge control function CTL pin control logic: CTL pin internal resistance: CTL pin internal resistance value:
- 3.500 V to 4.600 V (5 mV step) Accuracy ±20 mV
- 3.100 V to 4.600 V Accuracy ±50 mV
- 2.000 V to 3.000 V (10 mV step) Accuracy ±50 mV
- 2.000 V to 3.400 V Accuracy ±100 mV
- 0.010 V to 0.100 V (1 mV step) Accuracy ±3 mV
- 0.030 V to 0.200 V (1 mV step) Accuracy ±5 mV
- 0.050 V to 0.500 V (5 mV step) Accuracy ±20 mV
- −0.100 V to −0.010 V (1 mV step) Accuracy ±3 mV
- Active "H", active "L"
- Pull-up, pull-down
- 1.0 MΩ, 2.0 MΩ, 3.0 MΩ, 4.0 MΩ, 5.0 MΩ
- Enabled, inhibited
- Available, unavailable
- Load disconnection, charger connection
- High-withstand voltage
- Wide operation temperature range
- Low current consumption
- During operation: 2.0 μA typ., 4.0 μA max. (Ta = +25°C)
- During power-down: 50 nA max. (Ta = +25°C)
- During overdischarge: 500 nA max. (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free
Applications
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C19760781 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



