ABLIC S-8244AAFPH-CEFTFU
| Manufacturer | |
| MPN | S-8244AAFPH-CEFTFU |
| LCSC Part # | C19760108 |
| Packaging | SNT-8A |
| Customer # | |
| Key Attributes | SNT-8A Battery Management RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 3.6V~24V | |
| Features | Overcharge protection | |
| The Chip Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3.6V~24V | |
| Features | Overcharge protection | |
| The Chip Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-8244 Series is used for secondary protection of lithium-ion batteries with from one to four cells, and incorporates a high-precision voltage detector circuit and a delay circuit. Short-circuiting between cells makes it possible for serial connection of one to four cells.
Features
AI Translation
- Internal high-precision voltage detector circuit
- Overcharge detection voltage range: 3.700 V to 4.550 V
- Accuracy of ± 25 mV (at +25°C) (at a 5 mV/step)
- Accuracy of ± 50 mV (at -40°C to +85°C)
- Hysteresis: 5 types 0.38±0.1 V, 0.25±0.07 V, 0.13±0.04 V, 0.045±0.02 V, None
- High-withstand voltage: Absolute maximum rating: 26 V
- Wide operating voltage range: 3.6 V to 24 V (refers to the range in which the delay circuit can operate normally after overvoltage is detected)
- Delay time during detection: Can be set by an external capacitor.
- Low current consumption:
- At 3.5 V for each cell: 3.0 μA max. (+25°C)
- At 2.3 V for each cell: 2.4 μA max. (+25°C)
- Output logic and form: 5 types
- CMOS output active “H”
- CMOS output active “L”
- Pch open drain output active “L”
- Nch open drain output active “H”
- Nch open drain output active “L” (CMOS / Nch open drain output for 0.045 V hysteresis models)
- Lead-free, halogen-free
Applications
AI Translation
- Lithium ion rechargeable battery packs (secondary protection)
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0001 | $ 2.00 |
| 10+ | $ 1.7061 | $ 17.06 |
| 30+ | $ 1.5208 | $ 45.62 |
| 100+ | $ 1.3324 | $ 133.24 |
| 500+ | $ 1.2479 | $ 623.95 |
| 1,000+ | $ 1.2105 | $ 1210.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 3.6V~24V | |
| Features | Overcharge protection | |
| The Chip Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SNT-8A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Operating Voltage | 3.6V~24V | |
| Features | Overcharge protection | |
| The Chip Type | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The S-8244 Series is used for secondary protection of lithium-ion batteries with from one to four cells, and incorporates a high-precision voltage detector circuit and a delay circuit. Short-circuiting between cells makes it possible for serial connection of one to four cells.
Features
AI Translation
- Internal high-precision voltage detector circuit
- Overcharge detection voltage range: 3.700 V to 4.550 V
- Accuracy of ± 25 mV (at +25°C) (at a 5 mV/step)
- Accuracy of ± 50 mV (at -40°C to +85°C)
- Hysteresis: 5 types 0.38±0.1 V, 0.25±0.07 V, 0.13±0.04 V, 0.045±0.02 V, None
- High-withstand voltage: Absolute maximum rating: 26 V
- Wide operating voltage range: 3.6 V to 24 V (refers to the range in which the delay circuit can operate normally after overvoltage is detected)
- Delay time during detection: Can be set by an external capacitor.
- Low current consumption:
- At 3.5 V for each cell: 3.0 μA max. (+25°C)
- At 2.3 V for each cell: 2.4 μA max. (+25°C)
- Output logic and form: 5 types
- CMOS output active “H”
- CMOS output active “L”
- Pch open drain output active “L”
- Nch open drain output active “H”
- Nch open drain output active “L” (CMOS / Nch open drain output for 0.045 V hysteresis models)
- Lead-free, halogen-free
Applications
AI Translation
- Lithium ion rechargeable battery packs (secondary protection)
C19760108 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

