ABLIC S-5471A21I-M5T1U
| Manufacturer | |
| MPN | S-5471A21I-M5T1U |
| LCSC Part # | C19759916 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SOT-23-5 Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ABLIC |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 |
Introduction
The S-5471 Series, developed by using CMOS technology, is a voltage monitoring IC with an ultra-low current consumption. Since the feed-through current in the IC is extremely low, the error can be reduced when the voltage of a power supply with high impedance is detected. In addition, since the detection voltage is extremely low, a tiny amount of power generated by energy harvesting can also be detected. Due to its ultra-low current consumption and low-voltage operation, the S-5471 Series is suitable for battery-operated small mobile devices.
Features
- Ultra-low current consumption: lDD ≤ 10 nA typ.
- Detection voltage: VDET = 0.75 V typ.
- Wide operation voltage range: VDD = 0.7 V to 5.5 V
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
- Miniaturization and power consumption reduction for various sensors of portable and wireless devices
- Energy harvesting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6009 | $ 5.60 |
| 200+ | $ 2.2361 | $ 447.22 |
| 500+ | $ 2.1616 | $ 1080.80 |
| 1,000+ | $ 2.1236 | $ 2123.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ABLIC |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 |
Introduction
The S-5471 Series, developed by using CMOS technology, is a voltage monitoring IC with an ultra-low current consumption. Since the feed-through current in the IC is extremely low, the error can be reduced when the voltage of a power supply with high impedance is detected. In addition, since the detection voltage is extremely low, a tiny amount of power generated by energy harvesting can also be detected. Due to its ultra-low current consumption and low-voltage operation, the S-5471 Series is suitable for battery-operated small mobile devices.
Features
- Ultra-low current consumption: lDD ≤ 10 nA typ.
- Detection voltage: VDET = 0.75 V typ.
- Wide operation voltage range: VDD = 0.7 V to 5.5 V
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
- Miniaturization and power consumption reduction for various sensors of portable and wireless devices
- Energy harvesting
C19759916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

