LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron M50FLW040AK5G product image
Images for reference only

micron M50FLW040AK5G

Manufacturer
MPN
M50FLW040AK5G
LCSC Part #
C19758935
Packaging
PLCC-32(11.4x13.9)
Customer #
Key Attributes
4Mbit 3V~3.6V 33MHz Parallel PLCC-32(11.4x13.9) Memory RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8878$ 6.89
192+$ 2.7488$ 527.77
512+$ 2.656$ 1359.87
992+$ 2.6119$ 2591.00
Standard Packaging32/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingPLCC-32(11.4x13.9)
Operating Temperature-20℃~+85℃
Memory Size4Mbit
Voltage - Supply3V~3.6V
Clock Frequency33MHz
InterfaceParallel