LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron MT29F16G16ADACAH4-IT:C product image
Images for reference only

micron MT29F16G16ADACAH4-IT:C

Manufacturer
MPN
MT29F16G16ADACAH4-IT:C
LCSC Part #
C19756335
Packaging
VFBGA-63(9x11)
Customer #
Key Attributes
16Gbit 2.7V~3.6V Parallel VFBGA-63(9x11) Memory RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 77.6879$ 77.69
200+$ 30.9979$ 6199.58
500+$ 29.962$ 14981.00
1,260+$ 29.4509$ 37108.13
Standard Packaging1260/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingVFBGA-63(9x11)
Operating Temperature-40℃~+85℃
Memory Size16Gbit
Voltage - Supply2.7V~3.6V
InterfaceParallel