LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TP6KE20CA product image
Images for reference only

Littelfuse TP6KE20CA

Manufacturer
MPN
TP6KE20CA
LCSC Part #
C1975392
Packaging
DO-15(DO-204AC)
Customer #
Key Attributes
27.7VC Clamp 22A Ipp TVS DIODE DO-15(DO-204AC)
Datasheetpdf iconLittelfuse TP6KE20CA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0677$ 0.07
200+$ 0.0262$ 5.24
500+$ 0.0253$ 12.65
1,000+$ 0.0249$ 24.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-15(DO-204AC)
Clamping Voltage27.7V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)22A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown19V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)17.1V

Introduction

AI Translation

The AEC-Q101 compliant TP6KE series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • High-reliability applications, AEC-Q101 automotive grade qualified
  • Glass passivated chip junction in DO-15 package
  • 600W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time: from 0V to BV min typically less than 1.0ps
  • Excellent clamping capability
  • Typical failure mode is short circuit under overvoltage or overcurrent conditions
  • Whisker tested per JEDEC JESD201A, Tables 4a and 4c
  • IEC-61000-4-2 ESD protection, air discharge 30kV, contact discharge 30kV
  • ESD protection for data lines per IEC 61000-4-2 (IEC801-2)
  • EFT protection for data lines per IEC 61000-4-4 (IEC801-4)
  • Low incremental surge resistance
  • Guaranteed high-temperature soldering: 260°C / 40 seconds / lead length 0.375" (9.5mm), pull strength 5 lbs (2.3kg)
  • Plastic package flammability rating UL 94V-O
  • Lead-free matte tin plated package
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • Transient Voltage Suppression (TVS) devices are ideal for protecting I/O interfaces, VCC buses, and other susceptible circuits in telecom, computing, industrial, and consumer electronics applications.