Littelfuse SZSMF8.0AT1G
| Manufacturer | |
| MPN | SZSMF8.0AT1G |
| LCSC Part # | C1974469 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 13.6VC Clamp 14.7A Ipp TVS DIODE SOD-123FL |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.7A | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Voltage - Breakdown | 9.83V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 25uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.7A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Voltage - Breakdown | 9.83V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 25uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Introduction
The SZSMF series is designed to protect sensitive systems or components from high voltage, high energy transients. It offers a fast response time, low Zener impedance, high surge and excellent clamping capabilities. Because of its small size, it is ideal for use in cellular phones, portable devices, business machines, power supplies and other industrial and consumer applications.
Features
- Zener Transient Overvoltage Suppressors
- Stand−off Voltage: 5 − 58 Volts
- Peak Power: 200 Watts @ 1 ms
- Low Leakage
- Response Time is Typically < ns
- ESD Rating of Class 3 (>16kV) per Human Body Model
- ESD Rating of Level 4 (8 kV Contact Discharge) per IEC 61000-4-2
- EFT (Electrical Fast Transients) Rating of 40 A per IEC 61000-4-4
- Low Profile: Maximum Height of 1.0 mm
- Small Footprint: Footprint Area of 8.45 mm2
- Supplied in 8 mm Tape and Reel − 3,000 Units per Reel
- Cathode Indicated by Polarity Band
- Lead Orientation in Tape: Cathode Lead to Sprocket Holes
- These components are Pb−Free and are RoHS Compliant
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
Applications
- cellular phones
- portable devices
- business machines
- power supplies
- other industrial and consumer applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.073 | $ 0.07 |
| 200+ | $ 0.0283 | $ 5.66 |
| 500+ | $ 0.0273 | $ 13.65 |
| 1,000+ | $ 0.0268 | $ 26.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.7A | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Voltage - Breakdown | 9.83V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 25uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 14.7A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Voltage - Breakdown | 9.83V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 25uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Introduction
The SZSMF series is designed to protect sensitive systems or components from high voltage, high energy transients. It offers a fast response time, low Zener impedance, high surge and excellent clamping capabilities. Because of its small size, it is ideal for use in cellular phones, portable devices, business machines, power supplies and other industrial and consumer applications.
Features
- Zener Transient Overvoltage Suppressors
- Stand−off Voltage: 5 − 58 Volts
- Peak Power: 200 Watts @ 1 ms
- Low Leakage
- Response Time is Typically < ns
- ESD Rating of Class 3 (>16kV) per Human Body Model
- ESD Rating of Level 4 (8 kV Contact Discharge) per IEC 61000-4-2
- EFT (Electrical Fast Transients) Rating of 40 A per IEC 61000-4-4
- Low Profile: Maximum Height of 1.0 mm
- Small Footprint: Footprint Area of 8.45 mm2
- Supplied in 8 mm Tape and Reel − 3,000 Units per Reel
- Cathode Indicated by Polarity Band
- Lead Orientation in Tape: Cathode Lead to Sprocket Holes
- These components are Pb−Free and are RoHS Compliant
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
Applications
- cellular phones
- portable devices
- business machines
- power supplies
- other industrial and consumer applications
C1974469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

