Infineon DSL70E6327
| Manufacturer | |
| MPN | DSL70E6327 |
| LCSC Part # | C1973142 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | TVS DIODE 50VWM 9VC SOT-143 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-143 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 27A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 245W@8/20us | |
| Number of Channels | 2 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 50V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-143 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 27A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 245W@8/20us | |
| Number of Channels | 2 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ESD / transient protection of e.g. ADSL, VDSL, ISDN, WAN, LAN, I2C Bus, Microcontroller Inputs, Video and other high-speed data lines in telecom applications: IEC61000-4-2 (ESD): ± 15 kV (Air / Contact) IEC61000-4-4 (EFT): 4 kV / 80 A (5/50 ns) IEC61000-4-5 (Lightning): 27 A (8/20 µs)
Features
AI Translation
- Very low capacitance
- Extremly low reverse current <5 nA
- Pb-free (RoHS compliant) package
In-Stock: 495
495 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8648 | $ 1.86 |
| 10+ | $ 1.6898 | $ 16.90 |
| 30+ | $ 1.5942 | $ 47.83 |
| 100+ | $ 1.4857 | $ 148.57 |
| 500+ | $ 1.4371 | $ 718.55 |
| 1,000+ | $ 1.416 | $ 1416.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-143 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 27A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 245W@8/20us | |
| Number of Channels | 2 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 50V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-143 | |
| Clamping Voltage | 9V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 27A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 245W@8/20us | |
| Number of Channels | 2 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ESD / transient protection of e.g. ADSL, VDSL, ISDN, WAN, LAN, I2C Bus, Microcontroller Inputs, Video and other high-speed data lines in telecom applications: IEC61000-4-2 (ESD): ± 15 kV (Air / Contact) IEC61000-4-4 (EFT): 4 kV / 80 A (5/50 ns) IEC61000-4-5 (Lightning): 27 A (8/20 µs)
Features
AI Translation
- Very low capacitance
- Extremly low reverse current <5 nA
- Pb-free (RoHS compliant) package
C1973142 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



