ElecSuper AO3409-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | AO3409-ES |
| LCSC Part # | C19725086 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 52pF | |
| Pd - Power Dissipation | 1.14W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 60mΩ@10V;105mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 260pF | |
| Gate Charge(Qg) | 5.5nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 52pF | |
| Pd - Power Dissipation | 1.14W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 60mΩ@10V;105mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 260pF | |
| Gate Charge(Qg) | 5.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AO3409-ES is a P-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) at low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard AO3409-ES is a lead-free product.
Features
AI Translation
- -30V, RDS(ON) = 60 mΩ (typ.) @ VGS = -10V
- RDS(ON) = 105 mΩ (typ.) @ VGS = -4.5V
- Fast switching
- High-density cell design for low RDS(ON)
- Material: Halogen-free
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 2,340
2,340 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0264 | $ 0.53 |
| 200+ | $ 0.0207 | $ 4.14 |
| 600+ | $ 0.0176 | $ 10.56 |
| 3,000+ | $ 0.0149 | $ 44.70 |
| 9,000+ | $ 0.0133 | $ 119.70 |
| 21,000+ | $ 0.0124 | $ 260.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 52pF | |
| Pd - Power Dissipation | 1.14W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 60mΩ@10V;105mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 260pF | |
| Gate Charge(Qg) | 5.5nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 52pF | |
| Pd - Power Dissipation | 1.14W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 60mΩ@10V;105mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 260pF | |
| Gate Charge(Qg) | 5.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
AO3409-ES is a P-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) at low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard AO3409-ES is a lead-free product.
Features
AI Translation
- -30V, RDS(ON) = 60 mΩ (typ.) @ VGS = -10V
- RDS(ON) = 105 mΩ (typ.) @ VGS = -4.5V
- Fast switching
- High-density cell design for low RDS(ON)
- Material: Halogen-free
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
C19725086 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



