Lian Xin Technology XDWF-0221-10P
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDWF-0221-10P |
| LCSC Part # | C19723945 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 10POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
In-Stock: 670
670 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1128 | $ 0.56 |
| 50+ | $ 0.0892 | $ 4.46 |
| 150+ | $ 0.0774 | $ 11.61 |
| 700+ | $ 0.0685 | $ 47.95 |
| 2,800+ | $ 0.0614 | $ 171.92 |
| 4,900+ | $ 0.0579 | $ 283.71 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Mounting Type | Surface Mount,Vertical |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



