HANSCHIP semiconductor MAX810TDBZRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | MAX810TDBZRG |
| LCSC Part # | C19723720 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low-Voltage Reset Detector |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 500ms | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 500ms | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX810X series is a microprocessor reset IC with voltage monitoring capability, designed to supervise the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the microcontroller during power-up, power-down, and brownout conditions. When the supply voltage falls below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. When the input voltage drops below the threshold voltage, the VRESET output goes high. The MAX810X series requires no external components, making it simple to use.
Features
- Low power consumption: 2uA (typical)
- Wide operating voltage range
- VCC transient immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High-accuracy reset threshold voltage: ±2.5%
- VRESET output low when input voltage exceeds detection voltage
- Compact package: SOT-23
Applications
- Battery-powered devices
- Wireless communication systems
- Computers and microprocessors
- PADs and handheld devices
- Embedded systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0386 | $ 0.39 |
| 100+ | $ 0.0305 | $ 3.05 |
| 300+ | $ 0.0265 | $ 7.95 |
| 3,000+ | $ 0.0235 | $ 70.50 |
| 6,000+ | $ 0.021 | $ 126.00 |
| 9,000+ | $ 0.0198 | $ 178.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 500ms | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 500ms | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX810X series is a microprocessor reset IC with voltage monitoring capability, designed to supervise the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the microcontroller during power-up, power-down, and brownout conditions. When the supply voltage falls below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. When the input voltage drops below the threshold voltage, the VRESET output goes high. The MAX810X series requires no external components, making it simple to use.
Features
- Low power consumption: 2uA (typical)
- Wide operating voltage range
- VCC transient immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High-accuracy reset threshold voltage: ±2.5%
- VRESET output low when input voltage exceeds detection voltage
- Compact package: SOT-23
Applications
- Battery-powered devices
- Wireless communication systems
- Computers and microprocessors
- PADs and handheld devices
- Embedded systems
C19723720 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
