VISHAY M39003/01-5688/TR
| Manufacturer | |
| MPN | M39003/01-5688/TR |
| LCSC Part # | C1972242 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 6.8uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.6678 | $ 15.67 |
| 200+ | $ 6.0643 | $ 1212.86 |
| 500+ | $ 5.8513 | $ 2925.65 |
| 1,000+ | $ 5.7448 | $ 5744.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5688 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 21.7568 | ||
| M39003/01-5488/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 20.1562 | ||
| M39003/01-5488H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 19.1468 | ||
| M39003/01-5088H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 17.0801 | ||
| M39003/01-5288H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 18.5526 | ||
| M39003/01-5688/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 21.9683 | ||
| M39003/09-0068/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 31.5409 | ||
| M39003/09-0068H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 31.3942 | ||
| M39003/01-6218/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 29.5004 | ||
| M39003/09-0168 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 38.0435 |

