VISHAY M39003/01-3164/TR
| Manufacturer | |
| MPN | M39003/01-3164/TR |
| LCSC Part # | C1972206 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 68nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 68nF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 68nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.3843 | $ 64.38 |
| 200+ | $ 24.9163 | $ 4983.26 |
| 500+ | $ 24.0411 | $ 12020.55 |
| 1,000+ | $ 23.6074 | $ 23607.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 68nF | |
| Current - Leakage | - | |
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 68nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-3164 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 70.9858 | ||
| M39003/01-2444 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 31.5609 | ||
| M39003/01-2684/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 36.2145 | ||
| M39003/01-2684H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 36.1327 | ||
| M39003/01-2684 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 36.1327 | ||
| M39003/01-2924/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 56.0079 | ||
| M39003/01-2924 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 53.4442 | ||
| M39003/01-2924H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 55.8737 | ||
| 150D683X9100A2B | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 21.2907 | ||
| M39003/01-8340/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 226.1261 |

