VISHAY M39003/03-0215/TR
| Manufacturer | |
| MPN | M39003/03-0215/TR |
| LCSC Part # | C1971685 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 1mF ±20% 6V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 1000uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 1000uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.7855 | $ 45.79 |
| 200+ | $ 17.7191 | $ 3543.82 |
| 500+ | $ 17.0955 | $ 8547.75 |
| 1,000+ | $ 16.7884 | $ 16788.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 1000uF | |
| Current - Leakage | - | |
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 1000uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-0215/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 64.1559 | ||
| M39003/03-0315H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 62.8378 | ||
| M39003/03-0215H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 61.228 | ||
| M39003/03-0415/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 71.1447 | ||
| M39003/03-3015H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 67.479 | ||
| M39003/03-4015/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 96.967 | ||
| M39003/03-2015H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 66.9295 | ||
| M39003/03-0115/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 58.6303 | ||
| M39003/03-0115H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 55.9416 | ||
| M39003/03-0115/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 41.8327 |

