LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IRFZ44PBF-VB product image
  • IRFZ44PBF-VB thumbnail 1
  • IRFZ44PBF-VB thumbnail 2
  • IRFZ44PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFZ44PBF-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFZ44PBF-VB
LCSC Part #
C19711256
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 60V 50A TO-220AB
Datasheetpdf iconVBsemi Elec IRFZ44PBF-VB
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6873$ 0.6530$ 0.65
10+$ 0.5784$ 0.5495$ 5.50
50+$ 0.5313$ 0.5048$ 25.24
100+$ 0.4728$ 0.4492$ 44.92
500+$ 0.4484$ 0.4260$ 213.00
1,000+$ 0.4322$ 0.4106$ 410.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Output Capacitance(Coss)920pF
Current - Continuous Drain(Id)50A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation150W
Reverse Transfer Capacitance (Crss@Vds)170pF
RDS(on)28mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)190pF
Gate Charge(Qg)66nC@5V
TypeN-Channel

Features

AI Translation
  • Halogen-free According to IEC 61249-2- Definition
  • Surface Mount
  • Available in Tape and Reel
  • Dynamic dV/dt Rating
  • Logic-Level Gate Drive
  • Fast Switching
  • Compliant to RoHS Directive 2002/95/EC

Applications

AI Translation
  • Motor control
  • Industrial applications
  • Load switching
  • OR-ing applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IRLZ44NPBF-VBVBsemi ElecTO-220AB142$0.5202 $0.5475
BUK9575-55A-VBVBsemi ElecTO-220AB100$0.5396 $0.5679
2SK3056-VBVBsemi ElecTO-220AB82$0.4722 $0.497
2SK1508-VBVBsemi ElecTO-220AB60$0.5575 $0.6558
STP55NE06-VBVBsemi ElecTO-220AB42$0.5396 $0.5679
IRFZ42-VBVBsemi ElecTO-220AB35$0.4092 $0.4813
30N06L-TA3-T-VBVBsemi ElecTO-220AB30$0.4387 $0.5161
HUF76423P3-VBVBsemi ElecTO-220AB25$0.4387 $0.5161
PHP44N06T-VBVBsemi ElecTO-220AB20$0.4438 $0.5221
BUK7535-55A-VBVBsemi ElecTO-220AB20$0.4225 $0.497
NTP45N06G-VBVBsemi ElecTO-220AB20$0.4387 $0.5161
STP20NF06L-VBVBsemi ElecTO-220AB20$0.4387 $0.5161
MTP52N06VL-VBVBsemi ElecTO-220AB18$0.4225 $0.497
K3056-VBVBsemi ElecTO-220AB17$0.4225 $0.497
NTP30N06LG-VBVBsemi ElecTO-220AB15$0.4438 $0.5221
BUK455-60A-VBVBsemi ElecTO-220AB10$0.4438 $0.5221
HUFA76429P3-VBVBsemi ElecTO-220AB8$0.4438 $0.5221
FQP20N06-VBVBsemi ElecTO-220AB5$0.4387 $0.5161
IRLZ34PBF-VBVBsemi ElecTO-220AB2$0.4989 $0.5251
IRLZ44PBF-VBVBsemi ElecTO-220AB0$0.6392 $0.6728