VISHAY CWR26HK107MBHC\HR
| Manufacturer | |
| MPN | CWR26HK107MBHC\HR |
| LCSC Part # | C1970752 |
| Packaging | 2915 |
| Customer # | |
| Key Attributes | 100uF ±20% 15V Tantalum Capacitors 2915 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 180mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 180mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.4992 | $ 31.50 |
| 300+ | $ 12.1904 | $ 3657.12 |
| 600+ | $ 11.7613 | $ 7056.78 |
| 900+ | $ 11.5498 | $ 10394.82 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 180mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 180mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CWR26HK107MBHC | VISHAY | 2915 | 0 | $ 40.3649 | ||
| CWR26HK107MBHC\PR | VISHAY | 2915 | 0 | $ 32.5657 | ||
| CWR26HC107MBHZ | VISHAY | 2915 | 0 | $ 39.2119 | ||
| CWR26HB107MBHA | VISHAY | 2915 | 0 | $ 39.5237 | ||
| CWR26HH107MBHA | VISHAY | 2915 | 0 | $ 37.8922 | ||
| CWR26HK107MBHA | VISHAY | 2915 | 0 | $ 39.6147 | ||
| CWR26HH107MBHZ | VISHAY | 2915 | 0 | $ 38.5698 | ||
| CWR26HK107MBHZ | VISHAY | 2915 | 0 | $ 36.8936 | ||
| CWR26HC107MBHC | VISHAY | 2915 | 0 | $ 40.9792 | ||
| CWR26HH107MBHC | VISHAY | 2915 | 0 | $ 42.2001 | ||
| CWR26HC107MBHB | VISHAY | 2915 | 0 | $ 40.4883 | ||
| CWR26HC107MCHB | VISHAY | 2915 | 0 | $ 54.2175 | ||
| CWR26HK107MCHC | VISHAY | 2915 | 0 | $ 54.094 | ||
| CWR26HB107MCHZ | VISHAY | 2915 | 0 | $ 50.5348 | ||
| CWR26HB107MBHC | VISHAY | 2915 | 0 | $ 40.2954 | ||
| CWR26HH107MBHB | VISHAY | 2915 | 0 | $ 39.874 | ||
| CWR26HB107MCHC | VISHAY | 2915 | 0 | $ 56.4802 | ||
| CWR26HH107MCHB | VISHAY | 2915 | 0 | $ 56.0403 | ||
| CWR26HK107MCHB | VISHAY | 2915 | 0 | $ 53.6032 | ||
| CWR26HC107MBHA | VISHAY | 2915 | 0 | $ 38.5065 |

