VISHAY CWR26HH336MCFZ\PR
| Manufacturer | |
| MPN | CWR26HH336MCFZ\PR |
| LCSC Part # | C1970615 |
| Packaging | 2214 |
| Customer # | |
| Key Attributes | 33uF ±20% 15V Tantalum Capacitors 2214 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2214 | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2214 | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.1713 | $ 36.17 |
| 200+ | $ 13.9978 | $ 2799.56 |
| 500+ | $ 13.507 | $ 6753.50 |
| 1,000+ | $ 13.2631 | $ 13263.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2214 | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2214 | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CWR26HH336MCFZ | VISHAY | 2214 | 0 | $ 46.8737 | ||
| CWR26HH336MCFZ\TR | VISHAY | 2214 | 0 | $ 32.524 | ||
| CWR26HK336MBFA | VISHAY | 2214 | 0 | $ 31.7816 | ||
| CWR26HH336MBFA | VISHAY | 2214 | 0 | $ 33.2263 | ||
| CWR26HB336MBFA | VISHAY | 2214 | 0 | $ 33.1306 | ||
| CWR26HC336MBFZ | VISHAY | 2214 | 0 | $ 32.8096 | ||
| CWR26HB336MBFZ | VISHAY | 2214 | 0 | $ 30.658 | ||
| CWR26HC336MBFC | VISHAY | 2214 | 0 | $ 34.9704 | ||
| CWR26HB336MBFB | VISHAY | 2214 | 0 | $ 35.2714 | ||
| CWR26HK336MBFB | VISHAY | 2214 | 0 | $ 33.8283 | ||
| CWR26HB336MCFZ | VISHAY | 2214 | 0 | $ 44.7483 | ||
| CWR26HB336MCFA | VISHAY | 2214 | 0 | $ 45.7485 | ||
| CWR26HH336MBFZ | VISHAY | 2214 | 0 | $ 30.7491 | ||
| CWR26HB336MCFC | VISHAY | 2214 | 0 | $ 48.2381 | ||
| CWR26HC336MCFB | VISHAY | 2214 | 0 | $ 50.632 | ||
| CWR26HK336MCFC | VISHAY | 2214 | 0 | $ 50.5039 | ||
| CWR26HK336MCFB | VISHAY | 2214 | 0 | $ 49.9915 | ||
| CWR26HC336MCFA | VISHAY | 2214 | 0 | $ 46.4492 | ||
| CWR26HC336MCFC | VISHAY | 2214 | 0 | $ 48.9219 | ||
| CWR26HC336MCFZ | VISHAY | 2214 | 0 | $ 45.4676 |

