VISHAY M39003/01-5016/TR
| Manufacturer | |
| MPN | M39003/01-5016/TR |
| LCSC Part # | C1970083 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 120uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 120uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 120uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.3939 | $ 11.39 |
| 200+ | $ 4.4097 | $ 881.94 |
| 500+ | $ 4.2554 | $ 2127.70 |
| 1,000+ | $ 4.1782 | $ 4178.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 120uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 120uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C1970083 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5016 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 16.3253 | ||
| M39003/01-5216 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 16.9257 | ||
| M39003/01-5216H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 16.9257 | ||
| M39003/01-5616/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 23.1274 | ||
| M39003/01-6038 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 27.9646 | ||
| M39003/01-6038H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 29.2365 | ||
| M39003/01-5616 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 21.922 | ||
| M39003/09-0016/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 30.6997 | ||
| M39003/01-5216/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 17.8796 | ||
| M39003/01-7038/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 35.4165 |

