LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6282/TR product image
Images for reference only

VISHAY M39003/01-6282/TR

Manufacturer
MPN
M39003/01-6282/TR
LCSC Part #
C1969162
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6282/TR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8851$ 13.89
200+$ 5.3744$ 1074.88
500+$ 5.1846$ 2592.30
1,000+$ 5.092$ 5092.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-6282VISHAYThrough Hole,D4.7xL12mm0$ 17.823
150D335X9075B2BVISHAYThrough Hole,D4.7xL12mm0$ 5.3574
150D335X9075B2GE3VISHAYThrough Hole,D4.7xL12mm0$ 4.3187
M39003/01-2889/HSDVISHAYThrough Hole,D4.7xL12mm0$ 12.5022
M39003/01-2649/HSDVISHAYThrough Hole,D4.7xL12mm0$ 9.2763
M39003/01-2889HVISHAYThrough Hole,D4.7xL12mm0$ 12.4157
M39003/01-3129VISHAYThrough Hole,D4.7xL12mm0$ 14.8868
M39003/01-3129/HSDVISHAYThrough Hole,D4.7xL12mm0$ 14.9933
M39003/01-2409/HSDVISHAYThrough Hole,D4.7xL12mm0$ 8.3981
M39003/01-8282/HSDVISHAYThrough Hole,D4.7xL12mm0$ 22.6119