LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2651/TR product image
Images for reference only

VISHAY M39003/01-2651/TR

Manufacturer
MPN
M39003/01-2651/TR
LCSC Part #
C1969009
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.9uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2651/TR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6495$ 7.65
200+$ 2.9604$ 592.08
500+$ 2.857$ 1428.50
1,000+$ 2.8061$ 2806.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.9uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-2651VISHAYThrough Hole,D4.7xL12mm0$ 9.6251
150D395X9075B2BVISHAYThrough Hole,D4.7xL12mm0$ 6.3514
150D395X9075B2BE3VISHAYThrough Hole,D4.7xL12mm0$ 6.2335
M39003/01-2411/98VISHAYThrough Hole,D4.7xL12mm0$ 9.5155
M39003/01-2411HVISHAYThrough Hole,D4.7xL12mm0$ 9.7579
M39003/01-2411VISHAYThrough Hole,D4.7xL12mm0$ 10.9596
M39003/01-2411/HSDVISHAYThrough Hole,D4.7xL12mm0$ 9.2393
M39003/01-2891/HSDVISHAYThrough Hole,D4.7xL12mm0$ 13.0717
M39003/01-2891HVISHAYThrough Hole,D4.7xL12mm0$ 12.9791
M39003/01-3131HVISHAYThrough Hole,D4.7xL12mm0$ 15.5644