VISHAY T95S684K025ESSL
| Manufacturer | |
| MPN | T95S684K025ESSL |
| LCSC Part # | C1968872 |
| Packaging | 1507 |
| Customer # | |
| Key Attributes | 680nF ±10% 25V Tantalum Capacitors 1507 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 680nF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 680nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9434 | $ 2.94 |
| 200+ | $ 1.1391 | $ 227.82 |
| 500+ | $ 1.099 | $ 549.50 |
| 1,000+ | $ 1.0789 | $ 1078.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 680nF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 680nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 5Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C1968872 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95S684K025CZSL | VISHAY | 1507 | 0 | $ 1.5157 | ||
| T95S684K025CSSL | VISHAY | 1507 | 0 | $ 2.2134 | ||
| T95S684K025LZAL | VISHAY | 1507 | 0 | $ 2.7274 | ||
| T95S684K025LZSL | VISHAY | 1507 | 0 | $ 2.6672 | ||
| T95S684K025EZSL | VISHAY | 1507 | 0 | $ 2.6162 | ||
| T95S684K025LSAL | VISHAY | 1507 | 0 | $ 3.1225 | ||
| T95S684K025CSAL | VISHAY | 1507 | 0 | $ 2.928 | ||
| T95S684K025ESAL | VISHAY | 1507 | 0 | $ 3.0623 | ||
| T95S684K025CZAL | VISHAY | 1507 | 0 | $ 2.2751 | ||
| T95S684K025HZAL | VISHAY | 1507 | 0 | $ 2.3183 | ||
| T95S684K025LSSL | VISHAY | 1507 | 0 | $ 3.0006 | ||
| T95S684K025HSAL | VISHAY | 1507 | 0 | $ 3.1943 | ||
| T95S684K025HZSL | VISHAY | 1507 | 0 | $ 1.6835 | ||
| T95S684K025EZAL | VISHAY | 1507 | 0 | $ 2.8624 | ||
| T95S684K025HSSL | VISHAY | 1507 | 0 | $ 2.4579 | ||
| T95S684K035CZSL | VISHAY | 1507 | 0 | $ 1.5157 | ||
| T95S684K035CSSL | VISHAY | 1507 | 0 | $ 2.2134 | ||
| T95S684K035LZAL | VISHAY | 1507 | 0 | $ 2.7274 | ||
| T95S684K035LZSL | VISHAY | 1507 | 0 | $ 2.6672 | ||
| T95S684K035CSAL | VISHAY | 1507 | 0 | $ 2.928 |

