VISHAY M39003/01-8257/TR
| Manufacturer | |
| MPN | M39003/01-8257/TR |
| LCSC Part # | C1967969 |
| Packaging | Through Hole,D3.4xL7.3mm |
| Customer # | |
| Key Attributes | 470nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 470nF | |
| Current - Leakage | - | |
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 470nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.3396 | $ 9.34 |
| 200+ | $ 3.6149 | $ 722.98 |
| 500+ | $ 3.4883 | $ 1744.15 |
| 1,000+ | $ 3.425 | $ 3425.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 470nF | |
| Current - Leakage | - | |
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.4xL7.3mm | |
| Capacitance | 470nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-8257 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 11.2411 | ||
| 150D474X9075A2B | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 3.9113 | ||
| M39003/01-2634/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.3775 | ||
| M39003/01-2634 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.2602 | ||
| M39003/01-2634H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.2602 | ||
| 150D474X9075A2BE3 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.3251 | ||
| M39003/01-7257/HSD | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 9.5155 | ||
| M39003/01-2874H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.4763 | ||
| M39003/01-2874 | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 5.237 | ||
| M39003/01-7257H | VISHAY | Through Hole,D3.4xL7.3mm | 0 | $ 9.4229 |

