VISHAY M39003/03-0465/TR
| Manufacturer | |
| MPN | M39003/03-0465/TR |
| LCSC Part # | C1967596 |
| Packaging | Through Hole,D4.7xL12mm |
| Customer # | |
| Key Attributes | 8.2uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 8.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 8.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3871 | $ 7.39 |
| 200+ | $ 2.8586 | $ 571.72 |
| 500+ | $ 2.7582 | $ 1379.10 |
| 1,000+ | $ 2.7088 | $ 2708.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 8.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.7xL12mm | |
| Capacitance | 8.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/03-0465 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 9.2948 | ||
| M39003/03-0165/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.9098 | ||
| M39003/03-0365/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 7.1972 | ||
| M39003/03-0365 | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 7.0398 | ||
| M39003/03-0165H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 4.8095 | ||
| M39003/03-0465/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 9.3689 | ||
| M39003/03-0465H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 8.8904 | ||
| M39003/03-2065H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 15.0797 | ||
| M39003/03-0265H | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.14 | ||
| M39003/03-0265/HSD | VISHAY | Through Hole,D4.7xL12mm | 0 | $ 6.2388 |

