VISHAY T95R337K010LSSS
| Manufacturer | |
| MPN | T95R337K010LSSS |
| LCSC Part # | C1966635 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 330uF ±10% 10V Tantalum Capacitors 2824 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2202 | $ 6.22 |
| 300+ | $ 2.4079 | $ 722.37 |
| 600+ | $ 2.323 | $ 1393.80 |
| 900+ | $ 2.2813 | $ 2053.17 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 595D337X9010R2T | VISHAY | 2824 | 0 | $ 3.8175 | ||
| 595D337X9010R8T | VISHAY | 2824 | 0 | $ 4.288 | ||
| T95R337K010CZSS | VISHAY | 2824 | 0 | $ 4.064 | ||
| T95R337K010CZAS | VISHAY | 2824 | 0 | $ 5.0441 | ||
| T95R337K010HSSS | VISHAY | 2824 | 0 | $ 6.0674 | ||
| T95R337K010LZAS | VISHAY | 2824 | 0 | $ 5.2062 | ||
| T95R337K010LZSS | VISHAY | 2824 | 0 | $ 5.2062 | ||
| T95R337K010EABS | VISHAY | 2824 | 0 | $ 10.7735 | ||
| T95R337K010HSAS | VISHAY | 2824 | 0 | $ 6.9812 | ||
| T95R337K010CSSS | VISHAY | 2824 | 0 | $ 5.7541 | ||
| T95R337K010EZSS | VISHAY | 2824 | 0 | $ 4.9361 | ||
| T95R337K010HZSS | VISHAY | 2824 | 0 | $ 4.3542 | ||
| T95R337K010CSAS | VISHAY | 2824 | 0 | $ 7.081 | ||
| T95R337K010EZAS | VISHAY | 2824 | 0 | $ 5.2809 | ||
| T95R337K010ESAS | VISHAY | 2824 | 0 | $ 7.2007 | ||
| T95R337K010HZAS | VISHAY | 2824 | 0 | $ 5.443 | ||
| T95R337K010LSAS | VISHAY | 2824 | 0 | $ 7.5932 | ||
| T95R337K010ESSS | VISHAY | 2824 | 0 | $ 6.3098 | ||
| 595D337X9016R2T | VISHAY | 2824 | 0 | $ 4.2548 | ||
| T95R337K016CZSS | VISHAY | 2824 | 0 | $ 4.5842 |

