VISHAY T95R397K6R3HSSL
| Manufacturer | |
| MPN | T95R397K6R3HSSL |
| LCSC Part # | C1966622 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 390uF ±10% 6.3V Tantalum Capacitors 2824 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 390uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 390uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8284 | $ 6.83 |
| 300+ | $ 2.6425 | $ 792.75 |
| 600+ | $ 2.5499 | $ 1529.94 |
| 900+ | $ 2.5036 | $ 2253.24 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 390uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 390uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 45mΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 594D397X96R3R8T | VISHAY | 2824 | 0 | $ 4.3912 | ||
| T95R397K6R3CZAL | VISHAY | 2824 | 0 | $ 5.5781 | ||
| T95R397K6R3HZAL | VISHAY | 2824 | 0 | $ 5.8822 | ||
| T95R397K6R3ESSL | VISHAY | 2824 | 0 | $ 6.6354 | ||
| T95R397K6R3CSSL | VISHAY | 2824 | 0 | $ 6.4749 | ||
| T95R397K6R3LZAL | VISHAY | 2824 | 0 | $ 5.9841 | ||
| T95R397K6R3HSAL | VISHAY | 2824 | 0 | $ 7.7575 | ||
| T95R397K6R3EZAL | VISHAY | 2824 | 0 | $ 5.6738 | ||
| T95R397K6R3CZSL | VISHAY | 2824 | 0 | $ 4.6968 | ||
| T95R397K6R3ESAL | VISHAY | 2824 | 0 | $ 7.4535 | ||
| T95R397K6R3EZSL | VISHAY | 2824 | 0 | $ 4.8404 | ||
| T95R397K6R3LZSL | VISHAY | 2824 | 0 | $ 5.1508 | ||
| 594D397X96R3R2T | VISHAY | 2824 | 0 | $ 8.5604 | ||
| T95R397K6R3LSSL | VISHAY | 2824 | 0 | $ 7.4856 | ||
| T95R397K6R3HZSL | VISHAY | 2824 | 0 | $ 5.2975 | ||
| T95R397K6R3CSAL | VISHAY | 2824 | 0 | $ 7.869 | ||
| T95R397K6R3LSAL | VISHAY | 2824 | 0 | $ 18.0258 |

