VISHAY T95D227M010HZAS
| Manufacturer | |
| MPN | T95D227M010HZAS |
| LCSC Part # | C1966436 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 220uF ±20% 10V Tantalum Capacitors 2917 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 220uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 220uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9699 | $ 3.97 |
| 250+ | $ 1.5373 | $ 384.33 |
| 500+ | $ 1.4833 | $ 741.65 |
| 1,000+ | $ 1.4555 | $ 1455.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 220uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 220uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95D227M010HSSS | VISHAY | 2917 | 0 | $ 4.0517 | ||
| 595D227X0010D2T | VISHAY | 2917 | 0 | $ 2.164 | ||
| T95D227M010CZSS | VISHAY | 2917 | 0 | $ 2.84 | ||
| T95D227M010HZSS | VISHAY | 2917 | 0 | $ 3.0422 | ||
| T95D227M010ESAS | VISHAY | 2917 | 0 | $ 4.4885 | ||
| T95D227M010LZSS | VISHAY | 2917 | 0 | $ 3.7414 | ||
| T95D227M010HSAS | VISHAY | 2917 | 0 | $ 4.615 | ||
| T95D227M010LZAS | VISHAY | 2917 | 0 | $ 4.1088 | ||
| T95D227M010LSSS | VISHAY | 2917 | 0 | $ 4.1088 | ||
| T95D227M010EZAS | VISHAY | 2917 | 0 | $ 3.8356 | ||
| T95D227M010LSAS | VISHAY | 2917 | 0 | $ 4.7323 | ||
| T95D227M010CZAS | VISHAY | 2917 | 0 | $ 3.7044 | ||
| T95D227M010ESSS | VISHAY | 2917 | 0 | $ 4.102 | ||
| T95D227M010CSAS | VISHAY | 2917 | 0 | $ 4.6808 | ||
| T95D227M010EZSS | VISHAY | 2917 | 0 | $ 3.7368 | ||
| T95D227M010CSSS | VISHAY | 2917 | 0 | $ 3.858 | ||
| T495D227M010ATE125 | KEMET | 2917 | 0 | $ 1.0829 | ||
| 593D227X0010D2TE3 | VISHAY | 2917 | 0 | $ 0.5597 | ||
| 592D227X0010D2T19H | VISHAY | 2917 | 0 | $ 1.7473 | ||
| 592D227X0010D2T20H | VISHAY | 2917 | 0 | $ 1.8017 |

