VISHAY T95D157K010CSAL
| Manufacturer | |
| MPN | T95D157K010CSAL |
| LCSC Part # | C1966031 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 150uF ±10% 10V Tantalum Capacitors 2917 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.456 | $ 4.46 |
| 200+ | $ 1.7256 | $ 345.12 |
| 500+ | $ 1.6639 | $ 831.95 |
| 1,000+ | $ 1.6346 | $ 1634.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 75mΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 594D157X9010D2T | VISHAY | 2917 | 0 | $ 1.9803 | ||
| 594D157X9010D8T | VISHAY | 2917 | 0 | $ 2.3492 | ||
| T95D157K010LZSL | VISHAY | 2917 | 0 | $ 3.4096 | ||
| T95D157K010HSSL | VISHAY | 2917 | 0 | $ 3.9513 | ||
| T95D157K010EZAL | VISHAY | 2917 | 0 | $ 3.9174 | ||
| T95D157K010ESSL | VISHAY | 2917 | 0 | $ 3.8186 | ||
| T95D157K010CZAL | VISHAY | 2917 | 0 | $ 3.8032 | ||
| T95D157K010HZAL | VISHAY | 2917 | 0 | $ 4.0748 | ||
| T95D157K010ESAL | VISHAY | 2917 | 0 | $ 4.5996 | ||
| T95D157K010CSBL | VISHAY | 2917 | 0 | $ 6.0751 | ||
| T95D157K010HSAL | VISHAY | 2917 | 0 | $ 4.6984 | ||
| T95D157K010HZSL | VISHAY | 2917 | 0 | $ 3.1472 | ||
| T95D157K010CSSL | VISHAY | 2917 | 0 | $ 3.6889 | ||
| T95D157K010LSAL | VISHAY | 2917 | 0 | $ 4.8512 | ||
| T95D157K010EZSL | VISHAY | 2917 | 0 | $ 3.4049 | ||
| 591D157X9010D2T20H | VISHAY | 2917 | 0 | $ 2.0548 | ||
| T95D157K010LSSL | VISHAY | 2917 | 0 | $ 4.3762 | ||
| T95D157K010CZSL | VISHAY | 2917 | 0 | $ 3.1428 | ||
| T95D157K010LZAL | VISHAY | 2917 | 0 | $ 9.6244 | ||
| T495X157K010ATE070 | KEMET | 2917 | 0 | $ 1.6207 |

