VISHAY T95Z156M025LZSL
| Manufacturer | |
| MPN | T95Z156M025LZSL |
| LCSC Part # | C1964236 |
| Packaging | 2910 |
| Customer # | |
| Key Attributes | 15uF ±20% 25V Tantalum Capacitors 2910 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 600mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 600mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4233 | $ 2.42 |
| 200+ | $ 0.9385 | $ 187.70 |
| 750+ | $ 0.9061 | $ 679.58 |
| 1,500+ | $ 0.8891 | $ 1333.65 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 600mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 600mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95Z156M025CZSL | VISHAY | 2910 | 0 | $ 2.2983 | ||
| T95Z156M025HZSL | VISHAY | 2910 | 0 | $ 2.34 | ||
| T95Z156M025CZAL | VISHAY | 2910 | 0 | $ 2.9851 | ||
| T95Z156M025HZAL | VISHAY | 2910 | 0 | $ 3.1009 | ||
| T95Z156M025LSSL | VISHAY | 2910 | 0 | $ 3.1163 | ||
| T95Z156M025ESSL | VISHAY | 2910 | 0 | $ 3.0006 | ||
| T95Z156M025HSAL | VISHAY | 2910 | 0 | $ 3.8402 | ||
| T95Z156M025CSAL | VISHAY | 2910 | 0 | $ 3.6982 | ||
| T95Z156M025EZAL | VISHAY | 2910 | 0 | $ 3.1225 | ||
| T95Z156M025ESAL | VISHAY | 2910 | 0 | $ 3.7461 | ||
| T95Z156M025LZAL | VISHAY | 2910 | 0 | $ 3.2413 | ||
| T95Z156M025LSAL | VISHAY | 2910 | 0 | $ 4.1792 | ||
| T95Z156M025EZSL | VISHAY | 2910 | 0 | $ 2.4973 | ||
| T95Z156M025CSSL | VISHAY | 2910 | 0 | $ 3.1125 | ||
| T95Z156M025HSSL | VISHAY | 2910 | 0 | $ 3.2322 |

