LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw F-FPC3M33P-C310 product image
  • F-FPC3M33P-C310 thumbnail 1
  • F-FPC3M33P-C310 thumbnail 2
  • F-FPC3M33P-C310 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw F-FPC3M33P-C310RoHS

Manufacturer
CkmtwAsian Brands
MPN
F-FPC3M33P-C310
LCSC Part #
C19633776
Packaging
SMD,P=0.3mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 33POS 0.3mm BOTTOM CNT SMD
Datasheetpdf iconCkmtw F-FPC3M33P-C310
Custom CablesMOQ 1pc
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2795$ 1.40
50+$ 0.2195$ 10.98
150+$ 0.1937$ 29.06
500+$ 0.1616$ 80.80
2,500+$ 0.1474$ 368.50
5,000+$ 0.1388$ 694.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerCkmtw
PackagingSMD,P=0.3mm,Surface Mount,Right Angle
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Number of Contacts33P
Pitch0.3mm
Current Rating200mA
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.