LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec AO4422A-VB product image
  • AO4422A-VB thumbnail 1
  • AO4422A-VB thumbnail 2
  • AO4422A-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AO4422A-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
AO4422A-VB
LCSC Part #
C19632265
Packaging
SO-8
Customer #
Key Attributes
MOSFET N-CH 30V 13A SO-8
Datasheetpdf iconVBsemi Elec AO4422A-VB
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3493$ 0.2970$ 1.49
50+$ 0.2772$ 0.2357$ 11.79
150+$ 0.2464$ 0.2095$ 31.43
500+$ 0.2078$ 0.1767$ 88.35
2,500+$ 0.1907$ 0.1621$ 405.25
4,000+$ 0.1804$ 0.1534$ 613.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)165pF
Current - Continuous Drain(Id)13A
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation4.1W
Reverse Transfer Capacitance (Crss@Vds)73pF
RDS(on)8mΩ@10V;11mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)800pF
Gate Charge(Qg)15nC@10V
TypeN-Channel

Features

AI Translation
  • Halogen-free
  • Trench power MOSFET
  • Optimized for high-side synchronous rectifier operation
  • 100% Rg tested
  • 100% UIS tested

Applications

AI Translation
  • Laptop CPU core
  • High-end switching