VBsemi Elec SI3588DV-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI3588DV-T1-GE3-VB |
| LCSC Part # | C19632262 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 5.5A TSOP-6 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5.5A;3.4A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 1.15W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 22mΩ@10V;55mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 3.2nC@5V;3.6nC@5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5.5A;3.4A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.15W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 22mΩ@10V;55mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 3.2nC@5V;3.6nC@5V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- OR-ing
- Server
- DC/DC
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2282$ 0.1940 | $ 0.97 |
| 50+ | $ 0.1811$ 0.1540 | $ 7.70 |
| 150+ | $ 0.161$ 0.1369 | $ 20.54 |
| 500+ | $ 0.1358$ 0.1155 | $ 57.75 |
| 3,000+ | $ 0.1246$ 0.1060 | $ 318.00 |
| 6,000+ | $ 0.1179$ 0.1003 | $ 601.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5.5A;3.4A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 1.15W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 22mΩ@10V;55mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 3.2nC@5V;3.6nC@5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 5.5A;3.4A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.15W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 22mΩ@10V;55mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 3.2nC@5V;3.6nC@5V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- OR-ing
- Server
- DC/DC
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI3585DV-T1-E3-VB | VBsemi Elec | TSOP-6 | 640 | $0.1831 $0.2153 | ||
| VB5222 | VBsemi Elec | TSOP-6 | 575 | $0.2152 $0.2265 | ||
| SI3590DV-T1-GE3-VB | VBsemi Elec | TSOP-6 | 95 | $0.1870 $0.2199 | ||
| AP2530AGY-HF-VB | VBsemi Elec | TSOP-6 | 75 | $0.1870 $0.2199 | ||
| FDC6327C-VB | VBsemi Elec | TSOP-6 | 60 | $0.1944 $0.2286 | ||
| AO6604-VB | VBsemi Elec | TSOP-6 | 50 | $0.1859 $0.2186 | ||
| HM6602-VB | VBsemi Elec | TSOP-6 | 50 | $0.1946 $0.2289 | ||
| QS6M4TR-VB | VBsemi Elec | TSOP-6 | 50 | $0.1946 $0.2289 | ||
| FDC6333C-NL-VB | VBsemi Elec | TSOP-6 | 20 | $0.1870 $0.2199 | ||
| BSL308C-VB | VBsemi Elec | TSOP-6 | 10 | $0.1969 $0.2316 |



