GR MAX811S
| Manufacturer | GRAsian Brands |
| MPN | MAX811S |
| LCSC Part # | C19631729 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | Low-Voltage Reset Detector |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-143 | |
| output type | Push-pull | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-143 | |
| output type | Push-pull | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX811xx series is a microprocessor reset IC with voltage monitoring functionality, featuring an enable control input for monitoring the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the system during power-up, power-down, and power-saving conditions, or when the supply voltage drops below the preset threshold voltage Vth. Meanwhile, when power is applied or the supply voltage recovers above the preset threshold voltage Vth, or when the MR(overline) enable voltage transitions from low to high, the RESET output goes high after a delay of Trp. When the input voltage falls below the threshold voltage Vth, the RESET output of the MAX811xx series is driven low; the RESET output is also driven low when the enable control input MR(overline) is at a low level. Simple to use with no external components required.
Features
- Low power consumption: 2uA (typical)
- Built-in reset delay time 500ms (typical)
- Wide operating voltage range: 1V ~ 6.0V
- High accuracy reset voltage: ±2.5%
- VCC transient noise immunity
- Active-low manual reset input MR(overline)
- Simple application, no external components required
- Compact package: SOT143
Applications
- Battery-powered devices
- Non-volatile RAM signal storage protector
- Power failure detector
- Critical MP power supply monitoring
- Computers and microprocessor systems
- Embedded systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0993 | $ 0.50 |
| 50+ | $ 0.0798 | $ 3.99 |
| 150+ | $ 0.0701 | $ 10.52 |
| 500+ | $ 0.0628 | $ 31.40 |
| 3,000+ | $ 0.0569 | $ 170.70 |
| 6,000+ | $ 0.054 | $ 324.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-143 | |
| output type | Push-pull | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-143 | |
| output type | Push-pull | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX811xx series is a microprocessor reset IC with voltage monitoring functionality, featuring an enable control input for monitoring the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the system during power-up, power-down, and power-saving conditions, or when the supply voltage drops below the preset threshold voltage Vth. Meanwhile, when power is applied or the supply voltage recovers above the preset threshold voltage Vth, or when the MR(overline) enable voltage transitions from low to high, the RESET output goes high after a delay of Trp. When the input voltage falls below the threshold voltage Vth, the RESET output of the MAX811xx series is driven low; the RESET output is also driven low when the enable control input MR(overline) is at a low level. Simple to use with no external components required.
Features
- Low power consumption: 2uA (typical)
- Built-in reset delay time 500ms (typical)
- Wide operating voltage range: 1V ~ 6.0V
- High accuracy reset voltage: ±2.5%
- VCC transient noise immunity
- Active-low manual reset input MR(overline)
- Simple application, no external components required
- Compact package: SOT143
Applications
- Battery-powered devices
- Non-volatile RAM signal storage protector
- Power failure detector
- Critical MP power supply monitoring
- Computers and microprocessor systems
- Embedded systems
C19631729 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



