LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR MAX811R product image
  • MAX811R thumbnail 1
  • MAX811R thumbnail 2
  • MAX811R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR MAX811RRoHS

Manufacturer
GRAsian Brands
MPN
MAX811R
LCSC Part #
C19631728
Packaging
SOT-143
Customer #
Key Attributes
Low-Voltage Reset Detector
Datasheetpdf iconGR MAX811R
In-Stock: 2,035
2,035 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0883$ 0.44
50+$ 0.071$ 3.55
150+$ 0.0623$ 9.35
500+$ 0.0558$ 27.90
3,000+$ 0.0506$ 151.80
6,000+$ 0.048$ 288.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerGR
PackagingSOT-143
output typePush-pull
Operating Temperature-20℃~+70℃
Reset Timeout500ms
FunctionManual reset input
Reset Active LevelActive Low
standby current1uA
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Threshold Voltage2.63V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX811xx series is a microprocessor reset IC with voltage monitoring functionality, featuring an enable control input for monitoring the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the system during power-up, power-down, and power-saving conditions, or when the supply voltage drops below the preset threshold voltage Vth. Meanwhile, when power is applied or the supply voltage recovers above the preset threshold voltage Vth, or when the MR(overline) enable voltage transitions from low to high, the RESET output goes high after a delay of Trp. When the input voltage falls below the threshold voltage Vth, the RESET output of the MAX811xx series is driven low; the RESET output is also driven low when the enable control input MR(overline) is at a low level. Simple to use with no external components required.

Features

AI Translation
  • Low power consumption: 2uA (typical)
  • Built-in reset delay time 500ms (typical)
  • Wide operating voltage range: 1V ~ 6.0V
  • High accuracy reset voltage: ±2.5%
  • VCC transient noise immunity
  • Active-low manual reset input MR(overline)
  • Simple application, no external components required
  • Compact package: SOT143

Applications

AI Translation
  • Battery-powered devices
  • Non-volatile RAM signal storage protector
  • Power failure detector
  • Critical MP power supply monitoring
  • Computers and microprocessor systems
  • Embedded systems