GR MAX810T
| Manufacturer | GRAsian Brands |
| MPN | MAX810T |
| LCSC Part # | C19631725 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low-Voltage Reset Detector |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-23 | |
| output type | Push-pull | |
| Reset Timeout | 500ms | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Active Level | Active High | |
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-23 | |
| output type | Push-pull | |
| Reset Timeout | 500ms | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active High | |
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX810xx series is a microprocessor reset IC with voltage monitoring capability, designed to supervise the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the microcontroller during power-up, power-down, and brown-out conditions. When the supply voltage falls below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. When the input voltage drops below the threshold voltage, the VRESET output goes high. The series features simple application with no external components required.
Features
- Low power consumption: 2uA (typical)
- Built-in reset delay time: 500ms (typical)
- Wide operating voltage range: 1V ~ 6.0V
- High accuracy reset voltage: ±2.5%
- VCC transient noise immunity
- VRESET output low when input voltage exceeds detection voltage
- No external components required
- Compact package: SOT23
Applications
- Battery-powered PAD and handheld devices
- Wireless communication systems
- Embedded systems
- Computers and microprocessors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0431 | $ 0.43 |
| 100+ | $ 0.0345 | $ 3.45 |
| 300+ | $ 0.0303 | $ 9.09 |
| 3,000+ | $ 0.0271 | $ 81.30 |
| 6,000+ | $ 0.0245 | $ 147.00 |
| 9,000+ | $ 0.0232 | $ 208.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-23 | |
| output type | Push-pull | |
| Reset Timeout | 500ms | |
| Operating Temperature | -20℃~+60℃ | |
| Reset Active Level | Active High | |
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | GR | |
| Packaging | SOT-23 | |
| output type | Push-pull | |
| Reset Timeout | 500ms | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active High | |
| standby current | 2uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX810xx series is a microprocessor reset IC with voltage monitoring capability, designed to supervise the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the microcontroller during power-up, power-down, and brown-out conditions. When the supply voltage falls below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. When the input voltage drops below the threshold voltage, the VRESET output goes high. The series features simple application with no external components required.
Features
- Low power consumption: 2uA (typical)
- Built-in reset delay time: 500ms (typical)
- Wide operating voltage range: 1V ~ 6.0V
- High accuracy reset voltage: ±2.5%
- VCC transient noise immunity
- VRESET output low when input voltage exceeds detection voltage
- No external components required
- Compact package: SOT23
Applications
- Battery-powered PAD and handheld devices
- Wireless communication systems
- Embedded systems
- Computers and microprocessors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



