LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR MAX810R product image
  • MAX810R thumbnail 1
  • MAX810R thumbnail 2
  • MAX810R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR MAX810RRoHS

Manufacturer
GRAsian Brands
MPN
MAX810R
LCSC Part #
C19631723
Packaging
SOT-23
Customer #
Key Attributes
Low-Voltage Reset Detector
Datasheetpdf iconGR MAX810R
In-Stock: 1,950
1,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0379$ 0.38
100+$ 0.0295$ 2.95
300+$ 0.0254$ 7.62
3,000+$ 0.0222$ 66.60
6,000+$ 0.0197$ 118.20
9,000+$ 0.0184$ 165.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerGR
PackagingSOT-23
output typePush-pull
Reset Timeout500ms
Operating Temperature-20℃~+60℃
Reset Active LevelActive High
standby current2uA
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Threshold Voltage2.63V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX810xx series is a microprocessor reset IC with voltage monitoring capability, designed to supervise the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the microcontroller during power-up, power-down, and brown-out conditions. When the supply voltage falls below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. When the input voltage drops below the threshold voltage, the VRESET output goes high. The series features simple application with no external components required.

Features

AI Translation
  • Low power consumption: 2uA (typical)
  • Built-in reset delay time: 500ms (typical)
  • Wide operating voltage range: 1V ~ 6.0V
  • High accuracy reset voltage: ±2.5%
  • VCC transient noise immunity
  • VRESET output low when input voltage exceeds detection voltage
  • No external components required
  • Compact package: SOT23

Applications

AI Translation
  • Battery-powered PAD and handheld devices
  • Wireless communication systems
  • Embedded systems
  • Computers and microprocessors