CONNTEK KTH2502QB-ST3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH2502QB-ST3 |
| LCSC Part # | C19631611 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | Automotive-grade digital latching Hall effect sensor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Operation Points | -3mT | |
| Supply Current | 2.7mA | |
| Release Points | 3mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.7V~32V | |
| Features | Reverse voltage protection;Current limit protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Operation Points | -3mT | |
| Supply Current | 2.7mA |
| Type | Description | |
|---|---|---|
| Release Points | 3mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.7V~32V | |
| Features | Reverse voltage protection;Current limit protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
In-Stock: 270
270 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5303 | $ 0.53 |
| 10+ | $ 0.4271 | $ 4.27 |
| 30+ | $ 0.3763 | $ 11.29 |
| 100+ | $ 0.3239 | $ 32.39 |
| 500+ | $ 0.2938 | $ 146.90 |
| 1,000+ | $ 0.2779 | $ 277.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Operation Points | -3mT | |
| Supply Current | 2.7mA | |
| Release Points | 3mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.7V~32V | |
| Features | Reverse voltage protection;Current limit protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | SOT-23-3L | |
| Operation Points | -3mT | |
| Supply Current | 2.7mA |
| Type | Description | |
|---|---|---|
| Release Points | 3mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.7V~32V | |
| Features | Reverse voltage protection;Current limit protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
C19631611 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



