XIAMEN FARATRONIC C42Q2475KB0C000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C42Q2475KB0C000 |
| LCSC Part # | C19631348 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 4.7uF ±10% 305V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| safety certification | - | |
| Voltage(AC) | 305V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| safety certification | - | |
| Voltage(AC) | 305V |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7055 | $ 1.71 |
| 10+ | $ 1.457 | $ 14.57 |
| 50+ | $ 1.3011 | $ 65.06 |
| 100+ | $ 1.1403 | $ 114.03 |
| 400+ | $ 1.0688 | $ 427.52 |
| 800+ | $ 1.0363 | $ 829.04 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| safety certification | - | |
| Voltage(AC) | 305V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| safety certification | - | |
| Voltage(AC) | 305V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C42Q2475KBAC350 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 1 | $ 1.1567 | ||
| C42Q2475KBAC000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 200 | $ 1.3071 | ||
| C4BQ2475MBWC450 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 353 | $ 2.3191 | ||
| C4BQ2475MBWC350 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 85 | $ 1.696 | ||
| C42Q2475MBWC000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 8 | $ 1.8286 | ||
| C4BQ2475MBWC500 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 5 | $ 2.5663 | ||
| C42Q2475MBFC500 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 1 | $ 1.0543 | ||
| C4BR2475MB0C000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 284 | $ 2.1873 | ||
| C42Q2475KBSC000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 0 | $ 1.2085 | ||
| C4BR2475KBWC450 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 0 | $ 2.8059 |



