LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-IPEX3-IPEX3-RG0.81-R300 product image
  • KH-IPEX3-IPEX3-RG0.81-R300 thumbnail 1
  • KH-IPEX3-IPEX3-RG0.81-R300 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-IPEX3-IPEX3-RG0.81-R300RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-IPEX3-IPEX3-RG0.81-R300
LCSC Part #
C19631164
Packaging
-
Customer #
Key Attributes
High-Imitation 0.81 Generation 3 Terminal, Gold-Plated Coaxial Cables (RF) RoHS
Datasheetpdf iconkinghelm KH-IPEX3-IPEX3-RG0.81-R300
In-Stock: 69
69 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3173$ 0.32
10+$ 0.2987$ 2.99
200+$ 0.2523$ 50.46
1,000+$ 0.243$ 243.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCable Assemblies/Coaxial Cables (RF)
Manufacturerkinghelm
Packaging-
Contact coating thickness-
material quality-
voltage-
apply-
Wire insulation diameter-
Humidity Sensitivity Level (MSL)-;-
ECCN-
colour-
HTSUS-
application-
Contact coating-
ACWithstandVoltageVAC-
Rated VoltageVDC-
Category-
Wire specifications-;-
Contact surface coating-
RoHS compliance status-;-
Contact surface coating thickness-
Sheath (insulation) diameter-
shield-
grade-
Cable type-
Contact endpoint-
Sheath color-
Thickness of contact surface treatment-
Contact end-
Operating Temperature-
Maximum voltage-
Humidity sensitivity level-
Contact surface-
Contact surface thickness-
Wire gauge-
Maximum current-
Contact surface treatment thickness-;-
Conductor material-
Sheath (insulation) material-
CoreWireGauge0.81-inch Red Coaxial Cable, OD: 0.81
Shielding type-
Interface-
Connector TypeHigh-Imitation 0.81 Generation 3 Terminal, Gold-Plated
Contact surface treatment-;-;-
Rows-;-
Number of wire strands-
Number of conductors-;-
RoHS status-;-
Surface treatment thickness of contact parts-
Surface treatment thickness of contact end-
Surface treatment of contact parts-
Nominal Cross-section(mm)-
RatedCurrent-
Length300mm
Specifications-
WireDiameter-
StrandDesign(mm)-
Outer Diameter(mm)-