kinghelm KH-PBJ-151213
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-PBJ-151213 |
| LCSC Part # | C19631103 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hardware Accessories RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| colour | - | |
| length | - | |
| Thickness | - | |
| SurfaceTreatment | Nickel Plated Overall | |
| size | L1.5*W1.20*H1.30 | |
| Material | 301 stainless steel |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| colour | - | |
| length | - |
| Type | Description | |
|---|---|---|
| Thickness | - | |
| SurfaceTreatment | Nickel Plated Overall | |
| size | L1.5*W1.20*H1.30 | |
| Material | 301 stainless steel |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0279 | $ 0.28 |
| 100+ | $ 0.0262 | $ 2.62 |
| 2,000+ | $ 0.0222 | $ 44.40 |
| 10,000+ | $ 0.0214 | $ 214.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| colour | - | |
| length | - | |
| Thickness | - | |
| SurfaceTreatment | Nickel Plated Overall | |
| size | L1.5*W1.20*H1.30 | |
| Material | 301 stainless steel |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| colour | - | |
| length | - |
| Type | Description | |
|---|---|---|
| Thickness | - | |
| SurfaceTreatment | Nickel Plated Overall | |
| size | L1.5*W1.20*H1.30 | |
| Material | 301 stainless steel |
Report an ErrorShow similar products (0) >
C19631103 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


