LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-2PH90-2X35P-L10.5 product image
  • KH-2PH90-2X35P-L10.5 thumbnail 1
  • KH-2PH90-2X35P-L10.5 thumbnail 2
  • KH-2PH90-2X35P-L10.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-2PH90-2X35P-L10.5RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-2PH90-2X35P-L10.5
LCSC Part #
C19631035
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
Pin Header 70 Position 2mm Pitch Dual Row
Datasheetpdf iconkinghelm KH-2PH90-2X35P-L10.5
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5428$ 0.54
10+$ 0.4261$ 4.26
30+$ 0.3759$ 11.28
100+$ 0.3143$ 31.43
500+$ 0.2868$ 143.40
1,000+$ 0.269$ 269.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingThrough Hole,Right Angle,P=2mm
Pitch2mm
Current Rating1.5A
Circluar Pins/Square PinsPin Header
Insulation Height2mm
Mounting TypeRight Angle
Length of Mating Pin4mm
Contact PlatingGold
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Number of PINs70P
Row Spacing2mm
Pin Structure2x35P
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.