LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
YJYCOIN YSPI2313-3R3M product image
  • YSPI2313-3R3M thumbnail 1
  • YSPI2313-3R3M thumbnail 2
  • YSPI2313-3R3M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YJYCOIN YSPI2313-3R3M

Manufacturer
YJYCOINAsian Brands
MPN
YSPI2313-3R3M
LCSC Part #
C19630753
Packaging
SMD,23.5x22mm
Customer #
Key Attributes
FIXED IND 3.3uH 1.75mΩ SMD,23.5x22mm
Datasheetpdf iconYJYCOIN YSPI2313-3R3M
Alternative Parts1
In-Stock: 53
53 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.048$ 2.6823$ 2.68
10+$ 2.6059$ 2.2932$ 22.93
30+$ 2.3429$ 2.0618$ 61.85
80+$ 2.0767$ 1.8275$ 146.20
480+$ 1.9552$ 1.7206$ 825.89
960+$ 1.8992$ 1.6713$ 1604.45
Standard Packaging80/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerYJYCOIN
PackagingSMD,23.5x22mm
Current Rating49A
Inductance3.3uH
Tolerance±20%
Current - Saturation(Isat)41A
DC Resistance(DCR)1.75mΩ
TypeMolded Inductor

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
YSFP3218S-3R3MYJYCOINSMD,34x32mm32$6.8638 $9.8054